더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,203,009 |
제품 정보
제품 개요
ADMV8505-EVALZ is an evaluation board for evaluating the ADMV8505 digitally tunable, band-pass filter (BPF). The ADMV8505-EVALZ incorporates the ADMV8505 chip, as well as a negative voltage generator, low dropout (LDO) regulators, and an interface to the EVAL-SDP-CS1Z (SDP-S) system demonstration platform (SDP) to allow simple and efficient evaluation. The negative voltage generator and LDO regulators allow the ADMV8505 to be powered by either the 5V USB supply voltage from the PC via the SDP-S or by using two external power supplies. The ADMV8505 is an IC that features a digitally selectable frequency of operation. The chip can be programmed using a 4-wire serial peripheral interface (SPI), and the SDP-S controller allows the user to interface with the SPI of the ADMV8505 through the Analog Devices, Inc., Analysis, Control Evaluation (ACE) software.
- Fully featured evaluation board for the ADMV8505
- On-board system demonstration platform (SDP-S) connector for the SPI
- Evaluation using on-board LDO regulators powered by the USB
- ACE software interface for SPI control
기술 사양
Analog Devices
ADMV8505ACCZ
Digital Tunable Filter
-
Evaluation Board
Digital Tunable Band-Pass Filter
Evaluation Board ADMV8505ACCZ
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서