더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩445,394 |
제품 정보
제품 개요
ADRF5040-EVALZ is an ADRF5040 evaluation board. This is a fully populated, 4-layer, RO4350 based evaluation board. Two power supply of +3.3V and -3.3V should be applied to the VDD and VSS test points respectively while ground reference is connected to the GND test point. Two control voltages of 0/+3.3V that select the switch state are applied to the V1 and V2 test points. The RF input signal can be applied to the PC mount SMA RF connector labelled RFC and the RF output signals can be measured on the PC mount SMA RF connectors labelled RF1, RF2, RF3 and RF4.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
ADRF5040BCPZ
RF Switch
-
Evaluation Board
Non-Reflective SP4T Switch
Evaluation Board ADRF5040BCPZ
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서