입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩350,500 |
제품 정보
제품 개요
AMB8426-M evaluation-kit evaluates AMB8426-M 868MHz wireless M-bus radio module. AMB8425-M is an all embedded low-cost wireless M-Bus radio module which operates in 12 channels in the 868MHz frequency band. Wireless M-Bus standard (EN13757-4:2005) specifies the communication between water, gas, heat and electricity meters and concentrators. The standard comprises various operating modes (S, T and R) to meet the requirements of one-way and two-way data communication in stationary and mobile systems.
- Embedded wireless M-bus according to EN13757-4:2005 standard
- Range up to 700m (line of sight)
- Optimized for battery use
- Communication and configuration via UART/SPI interface
- Supports AES128 data encryption
목차
One EV board with the AMB8426-M radio module, One AMB8465-M USB RF stick, One AMB1981 SMA antenna, Accessories.
기술 사양
Evaluation Kit
AMB8426-M
RF Transceiver
-
Amber Wireless
Radio Module
Evaluation Board AMB8426-M, AMB8465-M USB-RF-Stick , AMB1981 SMA Antenna, Accessories
Lead (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서