더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩140,545 |
제품 정보
제품 개요
STEVAL-IDB013V1 is an evaluation platform based on the BlueNRG-LPS system-on-chip. It is designed to help the user develop and test Bluetooth® low energy applications. It uses the low-power BlueNRG-LPS system-on-chip in combination with inertial and environmental MEMS sensors and digital MEMS microphone, and various interface buttons and LEDs. The BlueNRG-LPS features a 64MHz, 32bit Arm Cortex®-M0+ core, 192KB programmable flash memory, 24KB SRAM, MPU, and an extensive peripheral set (6x PWM, I²C, SPI/I2S, USART, LPUART, 12-bit ADC SAR). The BlueNRG-LPS is compliant with the Bluetooth® low energy specification, data length extension, 2Mbps, long-range, extended advertising and scanning, channel selection algorithm #2, GATT caching, LE Ping procedure, LE power control and path loss monitoring, direction finding (angle of arrival/angle of departure) features.
- Chip antenna, IPD, UFL connector for measuring equipment and Arduino R3 connectors
- Three power options: USB cable, battery, and external power supply
- 3 user LEDs and 2 user buttons
- MEMS digital accelerometer/gyroscope
- MEMS digital pressure/temperature sensor
- Embedded CMSIS-DAP debugger and drag and drop programming support
기술 사양
STMicroelectronics
Bluetooth Low Energy Wireless SoC
-
BlueNRG-332VC
Evaluation Board BlueNRG-332VC
No SVHC (25-Jun-2025)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서