더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩57,134 |
제품 정보
제품 개요
GVLBD356.A is a multiband GNSS single feed patch covering L1/L5 evaluation board. This multiband GNSS stacked ceramic patch is a high-performance, precision engineered passive patch antenna covering GPS L1 and L5, Galileo E1, E5a and GLONASS G1, and also the additional B1 and B2 BeiDou bands. The base 35 x 35mm patch and the upper 25 x 25mm patch have a single pin feed output that combines both L1 and L5 signals into one to simplify the overall design of the device receiver which lowers power consumption, saves on the number of electronic components which in turn saves on costs and reduces PCB space. At just 6mm in height it is a great option for devices requiring a compact multiband GNSS patch. Suitable for High accuracy positioning and navigation systems UAVs, robotics & autonomous vehicles, mapping & GIS, transportation & telematics, precision agriculture, public safety, search & rescue, RTK system applications.
- GVLB356.A exhibits very good gain and radiation pattern stability on both L1 and L5 bands
- Improved reliability of GPS fix in urban areas, better receive signal reception
- Quicker time to first fix
기술 사양
Evaluation Board
GVLB356.A
Evaluation Board GVLB356.A
No SVHC (27-Jun-2024)
Taoglas
GPS / GLONASS / BeiDou Multiband Antenna
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서