더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩565,691 |
제품 정보
제품 개요
104898-HMC394LP4 is an evaluation board for HMC394LP4 low noise GaAs HBT programmable 5bit counters in 4 x 4mm leadless surface mount packages. This device allows continuous division from N= 2 to 32 at input frequencies up to 2.2GHz. The output voltage swing is 800mV with a duty cycle inversely proportional to N. The low additive SSB phase noise of -153dBc/Hz at 100KHz offset makes this counter an excellent choice for low noise synthesizer applications.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Board
HMC394LP4
Frequency Divider & Detector
-
Analog Devices
GaAs HBT Programmable 5 Bit Counter
Eval Board HMC394LP4
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서