더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩619,058 |
제품 정보
제품 개요
111667-HMC451LC3 is an evaluation board to evaluate HMC451LC3. The HMC451LC3 is an efficient GaAs PHEMT MMIC medium power amplifier 0perating between 5 and 20GHz, the amplifier provides 19dB of gain, +21dBm of saturated power and 21% PAE from a single +5V supply. This 50 ohm matched amplifier does not require any external components and the RF I/O’s are DC blocked, making it an ideal linear gain block or driver for HMC SMT mixers. The HMC451LC3 allows the use of surface mount manufacturing techniques.
- Single supply of +5V at 114mA (HMC451LC3)
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
HMC451LC3
Power Amplifier
-
Evaluation Board
GaAs pHEMT MMIC Power Amplifier
Evaluation Board HMC451LC3
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서