더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩464,780 |
제품 정보
제품 개요
EV1HMC792ALP4 is an evaluation-board for the HMC792ALP4E digital attenuator. HMC792ALP4E is a broadband 6-bit GaAs IC Digital Attenuator in a low cost leadless SMT package. This versatile digital attenuator incorporates off-chip AC ground capacitors for near DC operation, making it suitable for a wide variety of RF and IF applications. The circuit board used in the final application should use RF circuit design techniques. Signal lines should have 50 Ohm impedance while the package ground leads and exposed paddle should be connected directly to the ground plane. A sufficient number of via holes should be used to connect the top and bottom ground planes.
- Power-up state selection
- TTL/CMOS compatible, serial, parallel or latched parallel control
기술 사양
Analog Devices
HMC792ALP4E
Digital Attenuator
-
Evaluation Board
6-Bit GaAs MMIC Digital Attenuator
Evaluation Board HMC792ALP4E
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서