더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩920,533 |
제품 정보
제품 개요
130511-HMC920LP5E is an evaluation board for HMC920LP5E active bias controller. HMC920LP5E is an active bias controller which generates a regulated Drain voltage and actively adjusts the gate voltage of an external amplifier to achieve constant bias current. It can be used to bias any enhancement and depletion type amplifiers operating in Class-A regime with Drain voltages (VDRAIN) from 3V to 15V and drain currents (IDRAIN) up to 500mA, offering a complete biasing solution. HMC920LP5E achieves excellent bias stability over supply, temperature and process variations, and eliminates the required calibration procedures used to prevent RF performance degradation due to such variations.
- Internal negative voltage generator
- Active bias current regulation
- Stable bias current over temperature and process variation and aging
- Short circuit protection (power foldback), adjustable over/under-current alarm
- Adjustable low Vdd voltage alarm, automated power-up sequencing
- Enable input for active bias control
- Trigger-out output for daisy chain power-up and power-down sequencing
기술 사양
Evaluation Board
HMC920LP5E
Active Bias Controller
-
Analog Devices
Active Bias Controller
0
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서