더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩551,501 |
제품 정보
제품 개요
EV1HMC951ALP4 is a HMC951A evaluation board. The circuit board used in the application must use RF circuit design techniques. Signal lines must have 50 ohm impedance and connect the package ground leads and exposed pad directly to the ground plane. Use a sufficient number of via holes to connect the top and bottom ground planes. HMC951A is a compact gallium arsenide (GaAs), monolithic microwave integrated circuit (MMIC), in-phase quadrature (I/Q) downconverter in a RoHS compliant package that operates from 5.6GHz to 8.6GHz. This device provides a small signal conversion gain of 13dB with a noise figure of 2dB and an image rejection of 32dBc.
- HMC951A uses a low noise amplifier (LNA) followed by an image mixer
- Image mixer that driven by a local oscillator (LO) buffer amplifier
- HMC951A: exposed paddle, 4mm × 4mm, 24-lead, LFCSP
기술 사양
Analog Devices
HMC951ALP4E
Downconverter
-
Evaluation Board
GaAs MMIC I/Q Downconverter
Evaluation Board HMC951ALP4E
No SVHC (25-Jun-2025)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
제품 준수 증명서