입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩614,791 |
제품 정보
제품 개요
JN5169XK020UL is a ZigBee lighting/sensor node expansion kit contains components that form a ZigBee node based on the NXP® JN5169 wireless microcontroller. The node provides lighting and sensor functionality. It can participate in a ZigBee wireless network which may, for example, be created using components of the JN516x-EK004 or JN516x-EK001 ZigBee Evaluation Kit. It can be introduced into the network via ZigBee commissioning or, optionally, via NFC commissioning using the NTAG® I²C kit (available separately). The JN5169 module supplied in this kit is pre-programmed as a dimmer light for use in the ZigBee smart home demonstration provided in the JN516x-EK004 Evaluation Kit. Target applications include ZigBee on/off light, ZigBee colour light, ZigBee dimmable light, ZigBee colour dimmable light, ZigBee extended colour light, ZigBee Colour Temperature Light, ZigBee On/Off Ballast, ZigBee Dimmable Ballast, ZigBee Light Sensor or Light Level Sensor.
- Featuring white dimmable LED cluster, RGB LED module, light sensor and humidity/temperature sensor
- JN5169 Microcontroller Module (JN5169-001-T00) with integrated PCB antenna for 2.4GHz operation
- Carrier board to accommodate the expansion board and JN5169 module
- Adapter for connecting an NTAG® I2 C antenna board (not included) to the carrier board
- USB cable for connecting the node to a PC
기술 사양
Expansion Kit
ZigBee and IEEE802.15.4 Wireless Microcontroller
IEEE 802.15.4, ZigBee
-
NXP
JN5169
Carrier Board OM15043, Lighting/Sensor Expansion Brd DR1175, JN5169 Mod, Adaptor OM15044, USB Cable
No SVHC (27-Jun-2024)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:France
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서