입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩61,040 |
제품 정보
제품 개요
OM15080-JN5189 is a JN5189 USB dongle for Zigbee and thread network. It can be used as a node in a Zigbee network as a Zigbee control bridge, Zigbee co-ordinator or packet sniffer. It can also be used in thread wireless network, typically dongle for border router, network/radio co-processor (NCP/RCP). Typical applications include industrial (building control), smart city, smart home.
- Suitable for use in building control, smart city an smart home
- Integrated PCB antenna, USB connector
- IEEE 802.15.4 compatible PCB antenna
- Power management via USB port
- JN5189(T) / 88(T) with 48MHz Arm ® Cortex®-M4
경고
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
USB Dongle Development Platform
JN5189
USB Dongle
Development Board JN5189
-
NXP
Wireless Microcontroller
Thread, ZigBee
NXP JN5189-DK006 Zigbee & Thread Development Platform with NFC Commissioning Board
No SVHC (27-Jun-2024)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서