입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩108,506 |
제품 정보
제품 개요
The STEVAL-IFP016V2 is a demo board based on L6360 monolithic IO link master port IC. The L6360 is compliant with PHY2 (3 wires) supporting COM1 (4.8Kbaud), COM2 (38.4Kbaud) and COM3 (230.4Kbaud) modes. This IO link communication master transceiver demo board is a modular and customizable application that interfaces externally with the microcontroller. The purpose of the board is to demonstrate the capability of the L6360 monolithic IO link master, as communication transceiver for multiple I/Os. The board uses input signal from the microcontroller and outputs the 24V. The board demonstrates that the L6360 is both IO link master port mode and standard IO mode compliant. A large GND area on the printed circuit board has been designed in order to minimize noise and ensure good thermal performance. The small size of the L6360 package with a reduced pin number, along with the small size of the application area, allow the user to work in applications where space constraint is critical.
- Supply voltage from 18V to 32.5V
- Fully protected programmable output stages
- EMC immune application against ESD, burst, surge, RF noise etc
- 5mA IO link digital input
- Additional IEC61131-2 type 1 input
- 3.3V/5V, 50mA linear regulator
- Fast mode I2C for IC control, configuration and diagnostic
- Diagnostic dual LED sequence generator and driver
- 5V and 3.3V compatible I/Os
- Interface compatible with STEVAL-PCC009V2 and STEVAL-PCC009V1
애플리케이션
Communications & Networking, Industrial
메모
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
기술 사양
STMicroelectronics
Interface
Demo Board L6360
No SVHC (25-Jun-2025)
L6360
Transceiver
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서