더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩767,420 |
제품 정보
제품 개요
DC2566A is a LTC5553 3GHz to 20GHz passive bidirectional mixer demonstration board. Demonstration circuit DC2566A is optimized for evaluation of the LTC®5553 passive double-balanced mixer. Its RF port is broadband matched from 3GHz to 20GHz and the internal LO amplifier, requiring only a 0dBm drive level, is broadband matched to 50 ohm from 1GHz to 20GHz with 10dB return loss. The single-ended IF output is broadband matched from 500MHz to 9GHz. The LTC5553 can be used for upconverting and downconverting applications.
- Supply voltage (VCC) is 4V
- Enable input voltage (EN) range: -0.3V to VCC+0.3V
- 10dBm of LO input power (1GHz to 12GHz)
- ±0.1V LO input DC voltage
- 20dBm of RF power (3GHz to 20GHz)
- ±0.1V of RF DC voltage
- Operating temperature range (TC) from -40°C to 105°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
LTC5553IUDB#PBF
RF Mixer
-
Demo Board
Microwave Mixer
Demonstration Board LTC5553IUDB#PBF
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서