제품 정보
제품 개요
DC1455A is a LTC5598IUF 5MHzTO 1600MHz high linearity direct quadrature modulator demonstration board. The LTC®5598 is a direct I/Q modulator designed for high performance wireless applications, including wireless infrastructure. It allows direct modulation of an RF signal using differential baseband I and Q signals. It supports point-to-point microwave link, GSM, EDGE, CDMA, 700MHz band LTE, CDMA2000, CATV applications and other systems. It may also be configured as an image reject upconverting mixer, by applying 90° phase-shifted signals to the I and Q inputs. Demonstration circuit 1455A is designed for evaluating the LTC5598 IC at frequencies from 80MHz to 1300MHz. With a few component changes, it can be easily optimized for evaluations at lower or higher frequencies.
- Supply voltage range: 4.5V to 5.25V
- 165mA supply current at ICC1+ICC2, EN = high
- 240µA of sleep current at ICC1+ICC2, EN = low
- Baseband bandwidth of <gt/> 400MHz at -3dB bandwidth
- RF output frequency range: 5 to 1600MHz
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Demo Board
LTC5598IUF
I / Q Modulator
-
Analog Devices
Quadrature Modulator
Demonstration Board LTC5598IUF
No SVHC (21-Jan-2025)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서