여기에 관심 품목 등록
| 수량 | 가격 |
|---|---|
| 1+ | ₩620,600 |
제품 정보
제품 개요
DC2130A demonstration circuit for EMI testing purposes. This demonstration circuit when used with a spectrum analyser, makes conducted EMI measurement of DC/DC converters convenient over a wide range of frequencies and EMI levels – beyond the highest automotive conducted EMI test frequencies and below the EMI levels generated by power electronics with the latest chip and printed circuit board designs for low noise. Measurements above 108MHz, which is the high-end of the CISPR 25 conducted EMI frequency range, are beneficial to predict radiated measurement results from OATS or ALSE without the expense and effort associated with those testing methods. To provide its broad frequency and signal level coverage, DC2130A includes 2 completely separate LISNs, or ANs, that are divided by an unbroken score down the centre of the circuit board. The 2 LISNs can be separated at the score but care is required so the ceramic capacitors are not damaged by mechanical stress during separation.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Evaluation Board LTC6431AIUF-15#PBF
No SVHC (07-Jul-2017)
LTC6431AIUF-15#PBF
Gain Block IF Amplifier
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서