제품 정보
제품 개요
The MAX2248EVKIT# is a MAX2248 evaluation kit to simplify evaluation of the MAX2248 power amplifier (PA). The MAX2248 single supply, low-voltage power amplifier (PA) IC is designed specifically for applications in the 1880MHz to 1930MHz frequency band. The PA provides a +20dBm (100mW) output power in the highest power mode. This kit enables testing of the device's RF performance and requires no additional support circuitry. The EV kit's signal inputs and outputs use SMA connectors to facilitate the connection of RF test equipment. The MAX2248 EV kit is assembled with a MAX2248 and incorporates output matching components optimized for 1880MHz to 1930MHz.
- Single supply operation range from +2.7V to +5V
- RF output matched for operation from 1880MHz to 1930MHz
- Jumpers for digital power control and shutdown
- All critical peripheral components included
애플리케이션
RF Communications, Power Management
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Kit
Power Amplifier
Power Amplifier
-
Analog Devices
MAX2248
Eval Board MAX2248
No SVHC (21-Jan-2025)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서