입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩391,521 |
제품 정보
제품 개요
Evaluation kit for MAX2659 GPS/GNSS low noise amplifier (LNA). The MAX2659 high-gain LNA is designed for GPS, Galileo and GLONASS applications. The EV kit enables testing of the device's performance and requires no additional support circuitry. Suitable for use in automotive navigation, avionics, cellular phones with GPS, location-enabled mobile devices, notebook PCs/ultra-mobile PCs, personal navigation devices (PND), recreational, marine navigation and telematics (asset tracking and management).
- 1.6V to 3.3V single-supply operation
- RF input and output matched to 50 ohm
- Jumper included for shutdown setting
- Fully assembled and tested
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Evaluation Kit
Low Noise Amplifier
GPS Low Noise Amplifier
-
Analog Devices
MAX2659
Evaluation Kit MAX2659
No SVHC (04-Feb-2026)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서