더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩102,104 |
제품 정보
제품 개요
RN-42-EK is a fully certified Class 2 Bluetooth evaluation kit for the RN42-I/RM module. RN-42-SM is a though hole, low power and highly flexible Bluetooth socket module . This module supports DUN and HCI Bluetooth interface protocols, is simple to design in and fully certified. With its high performance on chip antenna and support for Bluetooth Enhanced Data Rate (EDR), the RN-42 delivers up to 3Mbps data rate for distances to 20M. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL UART interface. The status LEDs, switches, and signal headers enable rapid prototyping and integration into existing systems.
- Evaluation board with USB interface
- Fully certified Bluetooth 2.1 + EDR/2.1/2.0/1.1 module
- Low power (8mA to 30mA connected, 2mA idle)
- Embedded Bluetooth stack profiles included (requires no host stack)
- Supports various modes including HCI and DUN
- FCC, IC, CE certified
애플리케이션
Communications & Networking, Wireless, Industrial, Sensing & Instrumentation, Medical, System Monitoring
목차
Board, Cable.
메모
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
기술 사양
Evaluation Kit
RN-42
Bluetooth
-
Microchip
Bluetooth Module
Evaluation Board RN42
No SVHC (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서