10 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩233,262 |
제품 정보
제품 개요
SI-MB4002A is a wireless pro kit mainboard (development board) for application development and debugging of wireless products. The mainboard features an on-board J-Link debugger with a Packet Trace Interface (PTI), a Virtual COM (VCOM) port and advanced energy monitoring (AEM), enabling application development and debugging with an attached radio board as well as external hardware. The VCOM provides a seamless communications with the target SoC over USB. The Packet Trace Interface (PTI) offers invaluable debug information about transmitted and received packets in wireless links. The AEM enables the developer to visualize the energy consumption of the target SoC and help optimize for power efficiency. The mainboard also contains sensors and peripherals for easy demonstration of Silicon Labs wireless products.
- Advanced energy monitor
- Packet trace interface and virtual COM port
- SEGGER J-Link debugger and external device debugging
- Ethernet and USB connectivity
- Silicon Labs Si7021 Relative Humidity and Temperature sensor
- Low power 128 x 128 pixel memory LCDTFT and user LEDs/pushbuttons
- 20-pin 2.54mm EXP header
- Breakout pads for wireless SoC I/O
- CR2032 coin cell battery support
- USB Type C cable (not included) is necessary when using the mainboard
기술 사양
Silicon Laboratories
Si7021
Wireless SoC, Radio Board
-
Wireless Pro Kit
-
1x BRD4002A Wireless Pro Kit Mainboard, USB Type C Cable is Necessary When Using The Mainboard
To Be Advised
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Norway
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서