입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩142,987 |
제품 정보
제품 개요
The MAX40100EVKIT# is an evaluation kit for the MAX40100 operational amplifier. MAX40100 evaluation kit (EV kit) provides a proven design to evaluate the MAX40100 precision, low noise, low drift dual operational amplifier in a 6-bump wafer level package (WLP). The EV kit circuit is preconfigured as non inverting amplifiers, but can be adapted to other topologies by changing a few components. This EV kit has a preinstalled MAX40100AWT+ IC. Typical applications include battery powered devices, cell phones, loop powered systems, portable medical devices and sensor interfaces.
- Accommodates multiple op amp configurations
- Component pads allow for sallen key filter
- Accommodates easy to use components
- Proven PCB layout
- Fully assembled and tested
애플리케이션
Signal Processing, Portable Devices
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Signal Conditioning
Eval Board MAX40100
No SVHC (04-Feb-2026)
MAX40100
Operational Amplifier
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서