입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩64,308 |
제품 정보
제품 개요
The STEVAL-IDI009V1 from STMicroelectronics is an evaluation board for passive infrared sensor signal conditioning based on TSU102. This evaluation board conditions the signal generated by a passive infrared (PIR) sensor for common applications like human detection. For example a person in range of the sensor triggers a detection event which can in turn be used to trip an alarm or command room lighting to be turned on. The board embeds the TSU102 operational amplifier which consumes only 1µA. It is highly suitable for battery powered applications such as LED lighting with embedded motion detection to enhance daily comfort. The global application consumes only 24µA when there is no detection. It is suitable for home automation applications.
- Allows motion detection with PIR sensor
- Based on TSU102 operational amplifier
- Band pass filter bandwidth from 0.7Hz to 5Hz
- Only 24µA current consumption
- Fresnel lens to widen detection area
- Compatible with NUCLEO boards
- Compatible with Arduino UNO R3
애플리케이션
Sensing & Instrumentation, Signal Processing
기술 사양
Eval Board TSU102
No SVHC (25-Jun-2025)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서