더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩123,738 |
제품 정보
제품 개요
AD8222-EVALZ is a precision instrumentation amplifier evaluation board. The AD8222-EVALZ has two AD8222 instrumentation amplifier circuits: one circuit is configured for dual-channel operation while the other is configured for single-channel, differential output operation. Inputs, outputs, references and the supplies are routed to screw terminals for easy connectivity. The PCB board has four layers. The top and bottom layers are used for routing and the two internal layers are ground planes. The ground plane was removed underneath the RG resistors. This is a precaution against any capacitance mismatch at the two RG pins which may affect ac CMRR.
- Two AD8222 circuits Dual channel Differential out
- Easy to connect screw terminals
- Decoupled supply lines
- Pads for RFI filtering
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Evaluation Board AD8222
No SVHC (04-Feb-2026)
AD8222
Instrumentation Amplifier
-
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서