입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩250,416 |
제품 정보
제품 개요
AD8310-EVALZ is an AD8310 fast, voltage-out, DC to 440MHz, 95dB logarithmic amplifier evaluation board. It is a fully populated, 4-layer, FR4-based, full featured evaluation board designed to allow easy evaluation of all features of the AD8310. RF input and VLOG output SMA connections with single ended setups are featured. There is an option of full differential signalling on the RF input if the user desires. Access to the +5V/8mA supply is achieved with clip leads to the VPOS and COMM test points; it has a range from +2.7 to +5.5V.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Signal Conditioning
Evaluation Board AD8310
No SVHC (04-Feb-2026)
AD8310
Logarithmic Amplifier
-
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서