입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩41,488 |
제품 정보
제품 개요
AD8418-EVALZ is an evaluation board for the AD8418 current sense amplifier. It is designed to aid in the evaluation of current sense amplifiers. The board is designed for easy configuration of different modes of operation. It can readily be mounted with a current sense resistor having a maximum standard size of 2818, and allows for flexibility with loads. The AD8418-EVALZ accommodates the AD8418 in an MSOP package. It enables quick breadboarding/prototyping and is easily configurable for unidirectional or bidirectional operation.
- Easily configurable for unidirectional or bidirectional operation
- Includes provision for current sense resistor
- Easy connection to test equipment
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Evaluation Board AD8418 MSOP-8
No SVHC (04-Feb-2026)
AD8418
Current Sense Amplifier
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서