5 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩87,318 |
제품 정보
제품 개요
EVAL-ADA4352-2EBZ is designed to evaluate the ADA4352-2, a compact, monolithic, dual-channel, precision, programmable gain transimpedance amplifier (PGTIA) that integrates four current-to-voltage gain selections per channel, in which the gain is programmable using two logic pins per channel, offered in a 3mm x 3mm x 0.75mm 16-lead lead frame chip scale package (LFCSP). The EVAL-ADA4352-2EBZ is a four-layer printed circuit board with dimensions of 2.9in x 2.25in. The evaluation board comes populated with key components to run and evaluate the board quickly and easily. It also allots unpopulated resistor/capacitor provisions on its input and output stages, allowing to install components with user-defined values for circuits such as a low pass filter or voltage divider. The evaluation board is accessible through SMA female socket edge mounts to directly connect test equipment to inputs and outputs of both channels, as well as the gain switch control pins.
- Full featured evaluation board for the ADA4352-2
- Enables quick prototyping
- Provision for PGTIA logic control through two-pin headers or SMA connectors
- Provisions for user-defined circuit configuration, including provisions for photodiodes
- Available edge-mounted SMA connectors and test points to easily connect with test equipment
- Comes with an unpopulated photodiode slot on each channel, allowing for quick prototyping
목차
Populated EVAL-ADA4352-2EBZ evaluation board, Six shunt connectors (four usable, two extra).
기술 사양
Analog Devices
Amplifier
Evaluation Board ADA4352-2ACPZ, 6x Shunt Connector
No SVHC (04-Feb-2026)
ADA4352-2ACPZ
Transimpedance Amplifier
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서