5 지금 제품을 예약하실 수 있습니다
| 수량 | 가격 |
|---|---|
| 1+ | ₩532,789 |
제품 정보
제품 개요
EVAL-ADA4870EBZ is an evaluation board that provides a platform for quick and easy evaluation of the ADA4870. The ADA4870 is ideal for driving high-voltage power FETs, piezoelectric transducers, P-type intrinsic N-type (PIN) material diodes, CCD panels, and a variety of other demanding applications that require high speed from high supply voltage and high output current. Typical applications are organic light-emitting diode (OLED) panel driver, active matrix organic light-emitting diode (AMOLED) panel driver, base transceiver station (BTS) envelope tracking, power field effect transistor (FET) driver, ultrasound, piezoelectric driver, PIN diode driver, waveform generation, automatic test equipment (ATE), charge-coupled device (CCD) panel driver.
- Enables easy evaluation of the ADA4870
- Single-supply or dual-supply operation
- Robust thermal management
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Evaluation Board ADA4870
No SVHC (04-Feb-2026)
ADA4870
Current Feedback Amplifier
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서