더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩39,693 |
제품 정보
제품 개요
EVAL-FDA-2CPZ-24 is a bare board for dual high speed differential amplifiers evaluation. The EVAL-FDA-2CPZ-24 bare board (that is, there are no components soldered to the evaluation board) that enables users to quickly prototype a variety of differential amplifier circuits, which minimizes risk and reduces time to market. The EVAL-FDA-2CPZ-24 evaluation board supports any of the Analog Devices, Inc., dual high speed differential amplifiers in 4 mm × 4 mm, lead frame chip scale packages (LFCSP).
- Evaluation bare board for 24 lead LFCSP
- Enables quick bread boarding/prototyping
- User defined circuit configuration
- Edge mounted SMA connector provisions
- Easy connection to test equipment and other circuits
- Two independent circuits enhance flexibility
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Signal Conditioning
Evaluation Board ADA4927-2YCPZ
No SVHC (21-Jan-2025)
ADA4927-2YCPZ
Differential Amplifier
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서