입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩1,275,700 |
제품 정보
제품 개요
ADL8106-EVALZ is a 4-layer printed circuit board (PCB). The substrate between the top layer and the first internal layer is made from Rogers 4003C. The internal and bottom side layers are all ground. The RFIN and RFOUT ports on the ADL8106-EVALZ are populated with 1.85 mm, female coaxial connectors, and the respective RF traces have a 50 Ω characteristic impedance. The ADL8106-EVALZ is populated with components suitable for use over the entire −40°C to +85°C operating temperature range of the ADL8106. To calibrate out board trace losses, a through calibration path is provided between the CAL1 and CAL2 connectors. CAL1 and CAL2 must be populated with 1.85mm, female coaxial connectors. The power and bias voltages are applied to the surface-mounted technology (SMT) test points, VDD1, VDD2, and VGG. The RF traces are 50 ohm, grounded, coplanar waveguide. The package ground leads and the exposed pad directly connect to the ground plane.
- Through calibration path (depopulated)
- Multiple vias are used to connect ground planes with particular focus on area beneath ground pad
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Evaluation Board ADL8106ACEZ
No SVHC (04-Feb-2026)
ADL8106ACEZ
Low Noise Amplifier
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서