더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩170,273 |
제품 정보
제품 개요
DC819A demonstration circuit is a jumper definable evaluation platform featuring the LT1990, LT1991, and LT1995 configurable-gain amplifiers. The micropower LT1990 offers high-voltage inputs and selectable difference gains of 1 or 10. The LT1991 is highly flexible micropower general-purpose precision amplifier for gains up to 14. The LT1995 is a high-speed configurable amplifier for gains up to 8. DC819 provides all three of these parts along with signal connectors and jumper fields that allow rapid prototyping and evaluation in various configurations. The DC819 layout includes footprints for TSOT-23-6 and other generic components that may be associated with a more complex evaluation.
- Supply range from ±2.5 to ±15V
- Gain-configurability range: ±10 (LT1990), ±13(LT1991) and ±7 (LT1995)
- Bandwidth: 6.5KHz (G=10) LT1990, 40KHz (G=9) LT1991, 10000KHz (G=7) LT1995
- Input offset voltage: 3mV (G=1,10)LT1990, 0.1mV (G=1)LT1991, 5mV (G=1)LT1995
- Slew rate: 0.5V/µs LT1990 at G=1, 0.12V/µs LT1991, 450V/µs LT1995 at G=-2
기술 사양
Analog Devices
Amplifier
Demonstration Board LT1990CS8, LT1991CMS, LT1995CMS
No SVHC (04-Feb-2026)
LT1990CS8, LT1991CMS, LT1995CMS
Configurable Gain Amplifier
-
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서