더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩103,718 |
제품 정보
제품 개요
DC2443A demonstration circuit is a configurable high voltage amplifier featuring the LT®6375. This demo board translates a high common mode signal to an output related to a low voltage reference level. The demo circuit is equipped with jumpers to facilitate setting the pin-strapped internal divider ratio configuration. The LT6375 is unique in that it may be powered from a low voltage (down to 3.3V) while it accepts signals well outside the supply range. This device is also unusual in that it can operate with high supply voltages (up to 50V). Connection points are provided to wire the amplifier in other configurations besides the simple translator.
- Input voltage range from -270 to 270V at V+, V- = ±15V, VREF = 0
- Amplifier supply range (total if Split supplies) from 3.3 to 5V
- ±25mA typ output current at TA = 25°C
- 385µA max supply current at TA = 25°C
- 300KHz small signal -3dB bandwidth at divider ratio = 25
기술 사양
Analog Devices
Amplifier
Demonstration Board LT6375
No SVHC (04-Feb-2026)
LT6375
Voltage Difference Amplifier
-
기술 문서 (1)
관련 제품
5개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:United States
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서