입고 시 알림 요청
수량 | 가격 |
---|---|
1+ | ₩88,246 |
제품 정보
제품 개요
DC338B-A is a LTC1563-2CGN universal low pass filter demonstration board. Demonstration circuit DC338B-A is for the evaluation of filter circuits using an LTC®1563-2. LTC1563-2 and LTC1563-3 are dual 2nd order active RC filter building blocks with precision 31.5% capacitors. The LTC1563-2 uses six equal value resistors to implement a 4th order Butterworth low pass filter. For testing and evaluation, the DC338B-A is configured as a single 4th order, 25.6KHz Butterworth low pass filter.
- Total supply voltage 2.7V to 11V
- 1.8mA supply current at VS = 2.7V, LP MODE, TA = 25°C
- Low pass cutoff frequency range of 25.6KHz max at LP MODE, 256KHz max at HS mode, TA = 25°C
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Signal Conditioning
Demonstration Board LTC1563-2CGN#PBF
No SVHC (21-Jan-2025)
LTC1563-2CGN#PBF
RC Low Pass Filter
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서