더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩193,041 |
제품 정보
제품 개요
DC626A-A is a demo board for the LTC1569-6 linear phase, DC accurate, low power, 10th order low pass filter. LTC1569-6 is monolithic 10th order linear phase low pass filters. This is the first sampled data filter in the industry to provide accurate control of the cutoff frequency without the need for an external clock. Offered in the 8-lead SOIC package, the LTC1569 tunable with a single resistor. The LTC1569’s ease of use, accurate tuning and small package combined with its precision performance and high selectivity is practically impossible to achieve with discrete components. Its root raised cosine gain response and linear phase results in excellent lowpass characteristics with steep selectivity ideal for use in data communication and data acquisition systems. The filter attenuation is 50dB at 1.5 times the filter cutoff and 80dB at 6 times the cutoff frequency.
- 1.9V p-p to 2.1V p-p output voltage range (VS = 3V, AGND voltage (Pin 3) = 1.11V)
- ±15mV typical output DC offset at VS = ±5V
- 75µV/C output DC offset drift at VS = ±5V, REXT = 10K, pin 5 shorted to pin 7
- 5MHz maximum clock frequency at VS = ±5V
기술 사양
Analog Devices
Signal Conditioning
Demonstration Board LTC1569CS8-6
No SVHC (04-Feb-2026)
LTC1569CS8-6
Lowpass Filter
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
제품 준수 증명서