더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩64,232 |
제품 정보
제품 개요
EVAL-LTC2065-TQFN is an evaluation board for LTC2065 μA supply current, low IB, zero-drift, op-amp. It is prepopulated board using a gain of 2 configuration with a low-pass filter at the noninverting input. This filter has a cutoff frequency of 480Hz for the LTC2065. This frequency minimizes the effect of chopper clock feedthrough to at least a decade below the internal chopping frequency of 5KHz for the LTC2065. Signal bandwidths are also limited due to slew rate limitations of the devices.
- Fully featured evaluation board for the LTC2065
- Enables efficient prototyping
- User defined circuit configuration
- Simplified connection to test equipment and other circuits
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Signal Conditioning
Evaluation Board LTC2065HUD#TRMPBF
No SVHC (04-Feb-2026)
LTC2065HUD#TRMPBF
Operational Amplifier
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서