입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩112,541 |
제품 정보
제품 개요
The MAX40008EVKIT# is an evaluation kit (EV kit) for MAX40008. It is a fully assembled and tested PC board that evaluates the MAX40008 single comparator with shutdown input. MAX40008EVKIT# EV kit comes with an open-drain output (MAX40008ANT+) installed that operates off a VDD supply between 1.7V and 5.5V. The EV kit can also be used to evaluate the MAX40009. Typical applications include IR receivers, level translators, mobile communications, portable/battery-powered systems, threshold detectors/ discriminators and Window comparators.
- 300ns propagation delay
- Wide input common mode voltage range -0.2V to VDD + 0.2V
- Hysteresis adding configurable
- Evaluates 6-bump WLP package
- Fully assembled and tested
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Signal Conditioning
Eval Board MAX40008
No SVHC (04-Feb-2026)
MAX40008ANT
Comparator
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서