입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩154,888 |
제품 정보
제품 개요
The MAX40016EVKIT# is an evaluation kit (EV kit) for MAX40016. It provides a proven design to evaluate the MAX40016 wide dynamic range current sense amplifier. The MAX40016 integrates the sense element, eliminating a bulky and costly external sense/ shunt resistor. The device measures four of decades of current (from <lt/> 300µA to 3A) while maintaining a highly accurate output reading. This EV kit demonstrates the MAX40016 in a tiny, space saving, 15 bump wafer level package (WLP). The MAX40016 EV kit PCB comes with the MAX40016ANL+ device installed. Typical applications include mobile devices, portable instruments and RF power monitoring.
- Integrated current sense element
- Withstands overloads to 4A
- 2.5V to 5.5V input common mode range
- Low power mode reduces supply current to <lt/>10µA
- Tiny 1.98mm x 1.31mm 15 bump WLP
- Operating temperature range -40°C to +125°C
- Accommodates easy to use components
- Proven PCB layout
- Fully assembled and tested
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Eval Board MAX40016
No SVHC (04-Feb-2026)
MAX40016
Current Sense Amplifier
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서