입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩115,454 |
제품 정보
제품 개요
The MAX40088EVKIT# is an evaluation kit (EV kit) for MAX40088. It is a fully assembled and tested circuit board that contains all the components necessary to evaluate the MAX40075/ MAX40088/MAX40079/MAX40087 IC. The MAX40088 EV kit printed circuit board (PCB) comes installed with MAX40088AUT+ in 6-SOT23 package. Typical application includes ADC buffers, DAC output amplifiers, digital scales, low-noise microphone/preamplifiers, medical instrumentation, strain gauges/sensor amplifiers and transimpedance amplifiers.
- Operates from a single 2.7V to 5.5V DC power supply or from ±1.35V to ±2.75V split supply
- Rail to rail output op-amp
- 42MHz gain bandwidth product (MAX40088/MAX40087), gain = 5V/V stable
- 10MHz gain bandwidth product (MAX40075/MAX40079), gain = 1V/V stable
- Ultra-low distortion (0.0002% with 1Kohm load)
- Proven PCB layout
- Fully assembled and tested
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Evaluation Kit MAX40088
No SVHC (04-Feb-2026)
MAX40088
Low Noise Amplifier
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서