입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩115,454 |
제품 정보
제품 개요
The MAX40201EVKIT# is an evaluation kit (EV kit) for MAX40201. It provides a proven design to evaluate the MAX40201 dual-channel, high-precision, high-voltage, current-sense amplifier. This EV kit demonstrates the MAX40201 in an ultra-small, 1.3mm x 2mm, 8bump wafer-level package (WLP). The EV kit PCB comes with a MAX40201FAWA+ installed which is the 50V/V gain version. Typically used at base stations and communication equipment, power management systems, server backplanes, industrial control and automation.
- Precision real-time current monitoring
- 0V to +76V input common-mode range
- Proven PCB layout
- Fully assembled and tested
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Evaluation Kit MAX40201
No SVHC (04-Feb-2026)
MAX40201FAWA+
Current Sense Amplifier
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서