입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩137,803 |
제품 정보
제품 개요
Evaluation kit for the MAX40242. It provides a proven design to evaluate the MAX40242 low input bias current, low-noise operational amplifier (op-amp) in an 8 pin μMAX® package. The EV kit circuit is preconfigured as noninverting amplifiers, but can be adapted to other topologies by changing a few components. The component pads accommodate 0805 packages making them easy to solder and replace. The EV kit comes with a MAX40242ANA+ installed. It is suitable for chemical sensor interface, industrial process and control, medical pulse oximetry, photodiode sensor interface and precision instrumentation.
- Accommodates multiple op-amp configurations
- Rail to rail outputs
- Accommodates easy to use 0805 components
- 2.7V to 20V single supply or ±1.35V to ±10V dual supplies
- Proven PCB layout
- Fully assembled and tested
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Evaluation Kit MAX40242
No SVHC (04-Feb-2026)
MAX40242
Operational Amplifier
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서