입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩125,277 |
제품 정보
제품 개요
The MAX44265EVKIT# is a MAX44265 evaluation kit. The MAX44265 evaluation kit (EV kit) provides a proven design to evaluate the MAX44265 low-power, MOS-input operational amplifier (op amp) in a 6-bump wafer-level package (WLP). The EV kit circuit is preconfigured as a non inverting amplifier, but can easily be adapted to other topologies by changing a few components. Low power, low-input VOS and rail-to-rail input/output stages make this device ideal for a variety of measurement applications. The component pads accommodate 0805 packages, making them easy to solder and replace. The EV kit comes with a MAX44265EWT+ installed.
- Supply voltage range from +1.8V to +5.5V
- Accommodates multiple op-amp configurations
- Component pads allow for sallen-key filter
- Rail to rail inputs/outputs
- Proven PCB layout
- Fully assembled and tested
애플리케이션
Signal Processing
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Signal Conditioning
Eval Board MAX44265
No SVHC (04-Feb-2026)
MAX44265
Operational Amplifier
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서