입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩190,630 |
제품 정보
제품 개요
The MAX44290EVKIT# is an evaluation kit for the MAX44290 operational amplifier. The MAX44290 evaluation kit (EV kit) provides a proven design to evaluate the MAX44290 low offset, low power, rail to rail I/O operational amplifier in 6-pin wafer-level package (WLP). The EV kit circuit is preconfigured as non inverting amplifiers, but can be adapted to other topologies by changing a few components. This EV kit has a preinstalled MAX44290ANT+ IC. Typical applications include 3G/4G handsets, analogue to digital converter buffers, battery operated devices, general purpose signal processing, notebooks, portable medical instruments and transimpedance amplifiers.
- Accommodates multiple op amp configurations
- Component pads allow for sallen key filter
- Accommodates easy to use components
- Proven PCB layout
- Fully assembled and tested
애플리케이션
Signal Processing, Portable Devices
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Signal Conditioning
Eval Board MAX44290
No SVHC (04-Feb-2026)
MAX44290
Operational Amplifier
-
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서