입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩120,408 |
제품 정보
제품 개요
The MAX9922EVKIT+ is a MAX9922 evaluation kit (EV kit). This EV kit is a fully assembled and tested PCB used to evaluate the MAX9922 and MAX9923 ultra-precision, high-side current-sense amplifiers. An ultra-low offset voltage (VOS) of 10µV (max) allows accurate measurement of currents at both extremes of sense voltages (VSENSE) from 10mV to 100mV. The EV kit has a 1.9V to 28V input common mode sense voltage range that is independent of the 2.85V to 5.5V VDD supply. The MAX9922 EV kit comes assembled with the MAX9922 IC with adjustable gain but can also evaluate the MAX9923 ICs with fixed gains of 25V/V (MAX9923T), 100V/V (MAX9923H) and 250V/V (MAX9923F). The MAX9922/MAX9923 are capable of both unidirectional and bidirectional operation.
- Bidirectional or unidirectional current sensing
- Shutdown logic input control
- Multiple gains, adjustable (MAX9922), 25V/V (MAX9923T), 100V/V (MAX9923H) and 250V/V (MAX9923F)
- 2.85V to 5.5V supply range (VDD)
- 1.9V to 28V input common-mode range independent of VDD
- Fully assembled and tested
애플리케이션
Signal Processing, Sensing & Instrumentation
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Eval Board MAX9922
No SVHC (04-Feb-2026)
MAX9922
Current Sense Amplifier
-
기술 문서 (1)
관련 제품
3개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서