입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩108,092 |
제품 정보
제품 개요
The MAX9928EVKIT+ is a MAX9928 evaluation kit (EV kit). This EV kit provides a proven design to evaluate the MAX9928 uni/bidirectional, high side, current-sense amplifier which offers precision accuracy specifications of VOS <lt/> 400µV and gain error <lt/> 1%. This EV kit demonstrates the MAX9928 in an ultra small 1mm x 1.5mm x 0.6mm 6-bump UCSP™ package. The MAX9928 is also available in an 8-pin µMAX® but that package is not compatible with this EV kit. The MAX9928 EV kit PCB comes with a MAX9928FABT+ installed which is 5µA/mV gain version. The kit can also be used to evaluate the MAX9928T, MAX9929F and MAX9929T (2µA/mV, 50V/V and 20V/V respectively). This kit can also evaluate the MAX4372 in a footprint-compatible UCSP package.
- Precision real-time current monitoring
- Input common-mode range -0.1V to +28V
- Evaluates MAX9928, MAX9929 and MAX4372
- VOS <lt/> 0.4mV, gain error <lt/> 1%
- SIGN bit to show charge/discharge current flow
- General-System/Board-Level Current Monitoring; Monitoring Charge/Discharge Currents in Portable/Battery-Powered Systems;
- Notebook Computers; Precision Current Sources; Smart-Battery Packs/Chargers; Smart-Cell Phones; Super Capacitor Charge/Discharge
애플리케이션
Signal Processing, Sensing & Instrumentation
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Eval Board MAX9928
No SVHC (04-Feb-2026)
MAX9928
Current Sense Amplifier
-
기술 문서 (1)
관련 제품
8개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서