입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩113,971 |
제품 정보
제품 개요
The MAX9939EVKIT+ is an evaluation kit for MAX9939 SPI programmable gain amplifier (PGA) with input VOS trim and output op-amp. This evaluation kit (EV kit) is a fully assembled and tested surface mount PCB that evaluates MAX9939 SPI PGA. Its internal op-amp is configured as a multiple feedback active filter by default, but can also be reconfigured so the MAX9939 operates as a differential input, differential output programmable gain amplifier. The EV kit features an on-board microcontroller which receives commands from a PC through the USB port. The EV kit also includes Windows 2000/XP and Windows Vista compatible software that provides a simple user interface for exercising the MAX9939 features. The program is menu driven and offers a graphical user interface (GUI) complete with control buttons and status displays. The GUI demonstrates the programmable gains from 0.2V/V to 157V/V and input offset voltage compensation features of MAX9939 IC.
- Can be powered directly from USB bus or from a single supply voltage of 2.9V to 5.5V
- On-board microcontroller to generate SPI commands
- Easy to use, menu driven software
- Surface mount components
- Fully assembled and tested
애플리케이션
Signal Processing, Medical, Motor Drive & Control
목차
MAX9939 evaluation board, Software.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Amplifier
Evaluation Kit MAX9939
No SVHC (04-Feb-2026)
MAX9939
Programmable Gain Amplifier
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서