더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩53,797 |
제품 정보
제품 개요
STEVAL-AETKT1V2 evaluation kit represents a bidirectional current sense amplifier with high side or low side sense resistor. The kit consists of a main board and individual daughter boards for the TSC2011, TSC2010 and TSC2012 high voltage, bidirectional, current sense amplifier ICs, which provide a fixed gain of 60, 20 or 100, respectively. The thin film resistor on the TSC201x devices ensure extremely precise gain and very high common-mode rejection ratio (CMRR) performance, even in high frequency ranges. They accurately measure current by amplifying the voltage (VSENSE) across a shunt resistor connected to the input. Moreover, the ability to fix the output common mode voltage means that the device can be either used as unidirectional or bidirectional current sensing amplifier.
- Wide common mode voltage range from -20 to 70V
- Offset voltage: ±200μV maximum
- 2.7V to 5.5V supply voltage
- Quiescent current of 20μA in shutdown mode
- Temperature range from -40 to 125°C
- SO8 and MiniSO8 package
기술 사양
STMicroelectronics
Amplifier
Evaluation Board with Daughter Boards TSC2011/TSC2010/TSC2012
No SVHC (25-Jun-2025)
TSC2011, TSC2010, TSC2012
Current Sense Amplifier
-
관련 제품
6개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Italy
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서