더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩355,676 |
제품 정보
제품 개요
ZSC31050KITV3P1 is an evaluation kit for ZSC31050. It provides the hardware needed for configuration, calibration and evaluation of the ZSC31050 Sensor Signal Conditioner (SSC) IC. The user's PC can communicate with the ZSC31050 IC socketed on the ZSC31050 SSC evaluation board via the SSC communication board through a USB connection. The evaluation kit software is available on-line for free download. The evaluation board can connect to the user's sensor or to the SSC Sensor Replacement Board (SRB). The SRB provides a replacement for an actual sensor and can be used for the first step of calibration or a dry-run calibration. On the SRB, the simulated resistive sensor signal is controlled by a potentiometer. The kit also includes the small unpopulated Test Board for facilitating user prototypes.
- Software will run under Windows® 98/ME/XP/NT/Vista/Windows® 7/ Windows® 8 operating systems
목차
ZSC31050 evaluation board, SSC communication, SSC sensor replacement board, SSC test board, 5 ZSC31050 samples, USB cable.
기술 사양
Integrated Device Technology
Sensor
SSC CB V4.1 w/USB Cable, ZSC31050 SSC EB V1.0, SSC Sensor Replacement Brd V2.0, 5x ZSC31050 (SSOP16)
No SVHC (25-Jun-2025)
ZSC31050
Sensor Signal Conditioning
-
관련 제품
4개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서