입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩318,263 |
제품 정보
제품 개요
Evaluation Kit provides the hardware needed for configuration, calibration and evaluation of the ZSC31150 Sensor Signal Conditioner (SSC) IC. The user's PC can communicate with the ZSC31150 IC socketed on the ZSC31150 SSC Evaluation-board via the SSC communication board through a USB connection. The Evaluation-board can connect to the user's sensor or to the SSC Sensor Replacement Board (SRB). The SRB provides a replacement for an actual sensor and can be used for the first step of calibration or a dry-run calibration. On the SRB the simulated resistive sensor signal is controlled by a potentiometer. The kit also includes the small unpopulated test board for facilitating user prototypes.
목차
ZSC31150 evaluation board, SSC communication board, SSC sensor replacement board, 5 ZSC31150 samples, USB cable.
기술 사양
Integrated Device Technology
Sensor
SSC CB V4.1 w/USB Cable, ZSC31150 SSC EB V1.0, SSC Sensor Replacement Brd V2.0, 5x ZSC31150 (SSOP14)
No SVHC (25-Jun-2025)
ZSC31150
Sensor Signal Conditioning
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Germany
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서