입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩323,102 |
제품 정보
제품 개요
ZSSC3241KIT is an evaluation kit for ZSSC3241. ZSSC3241 SSC evaluation kit is designed for sensor module evaluation, laboratory setup, and module calibration development for the ZSSC3241 Sensor Signal Conditioner (SSC). The main purpose of the ZSSC3241 Evaluation Kit is to enable the communication between the user and the ZSSC3241 device with the GUI (Graphical User Interface). The ZSSC3241-GUI establishes the communication via a USB port (configured as virtual COM port) to the SSC Communication Board (CB). The microcontroller on the SSC CB interprets these commands, converts them to the configured interface (I2C, SPI, or OWI), and provides it to the ZSSC3241 located on the ZSSC3241 SSC Evaluation Board. Almost all possible applications can be tested with the Evaluation Kit and the GUI, so that the customer can easily get the first experience and also evaluate in detail the ZSSC3241 functionalities.
- Implemented I2C, SPI, or OWI interface options for customer specific communication
- Connections for user’s real sensor module
- Sensor replacement board for sensor emulation
- “Dry-run” calibration and calibration examples
- Immediate applications of any functionalities
- Modular design of kit components for evaluation
- Support multi-DUT usage without soldering
- Product specific, powerful GUI (Graphical User Interface)
- AFE configurator
- AD / DA processing path transparency
목차
ZSSC3241 evaluation board - ZSSC3241EVB, SSC communication board (CB), Sensor Replacement Board (SRB), ZSSC3241 24-PQFN 4mm x 4mm samples (5 pcs), USB cable.
기술 사양
Renesas
Signal Conditioning
Eval Brd ZSSC3241, SSC Comm Brd, Sensor Replacement Brd, ZSSC3241 24-PQFN Samples, USB Cable
No SVHC (25-Jun-2025)
ZSSC3241
Sensor Signal Conditioner
-
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Japan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서