더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩124,423 |
제품 정보
제품 개요
EVAL-ADPD1081Z-PPG is an evaluation board provides users with a simple means of evaluating the ADPD1080/ADPD1081 photometric front end with an optimized discrete optical design for vital signs monitoring applications. The evaluation system includes the Applications Wavetool graphical user interface (GUI) that provides users with low level and high level configurability, real-time frequency and time domain analysis and user datagram protocol (UDP) transfer capability so the evaluation board can easily interface to the user development system. It powered through the ribbon cable from the EVAL-ADPDUCZ microcontroller board (obtained separately). The evaluation board provides three green light emitting diodes (LEDs) and a 7mm² photodiode (PD). The design of the evaluation board is optimized for wrist-based photoplethysmography (PPG) measurements.
- Supports the detection of UART
- UDP transfer capability
- ADPD1080/ADPD1081 full configuration (register/high level, graph view, time graph, frequency graph)
목차
EVAL-ADPD1081Z-PPG evaluation board, Ribbon cable.
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Sensing - Image, Light
Evaluation Board ADPD1081, Ribbon Cable
No SVHC (04-Feb-2026)
ADPD1081
Photometric Front End
-
기술 문서 (1)
관련 제품
2개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서