더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩243,269 |
제품 정보
제품 개요
The MAX77950EVKIT# is an evaluation kit (EV kit) for MAX77950. It is a fully assembled and tested PCB that evaluates the MAX77950 advanced wireless power receiver IC. The IC meets the specification requirements for WPC low-power (v1.2) and PMA SR1 (v2.0) communication protocols and operates using near field magnetic induction when coupled with WPC or PMA transmitters, providing up to 12W of output power. The EV kit comes with a planar coil to receive or transmit power wirelessly as well as Windows®-based software that provides a graphical user interface (GUI) to evaluate the functions of the device. Typical application includes battery power-banks, digital cameras, hand-held, headsets, point-of-sale devices, portable media players, portable medical applications, smart watches, smartphones, tablets, wearable devices and Wi-Fi hotspots.
- Ready to go EV kit with receiver coil
- Multiple test points to measure VOUT, VRECT and AC voltage
- Graphical user interface (GUI) software for the multifunction test
- LED indication to monitor operation
- Proven PCB layout
- Fully assembled and tested
애플리케이션
Wireless, Power Management
메모
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
기술 사양
Analog Devices
Wireless Development
Eval Board MAX77950, Planar Coil, S/W
No SVHC (04-Feb-2026)
MAX77950
Wireless Power Receiver
-
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Philippines
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서